This 8-position right angle RJ11 female connector features a shielded design and a 2.54mm pitch. It is suitable for use in applications with operating temperatures between 0°C and 70°C. The connector is RoHS compliant and has a gold-plated contact. It is available in a through-hole package and is suitable for use in modular and Ethernet applications.
Abracon ARJ11E-MBSA-A-B-EM2 technical specifications.
| Color | Green, Yellow |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ARJ11E |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Abracon ARJ11E-MBSA-A-B-EM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.