
The ARJ11E-MBSA-A-B-FM2 is a modular RJ11 connector with 8 positions and a right-angle orientation. It features a gold-plated contact and is shielded for electromagnetic interference protection. The connector is suitable for use in temperatures ranging from 0°C to 70°C and is compliant with RoHS regulations. It is available in a tray packaging format with a pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ARJ11E-MBSA-A-B-FM2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Yellow |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ARJ11E |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Abracon ARJ11E-MBSA-A-B-FM2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.