Shielded, right-angle RJ45 connector with 8 positions and 1 port, featuring gold-plated contacts and a 1.27mm pitch. This through-hole mounted component offers 12 cores per jack and is designed for Cat 5/Cat 6 applications. Operating temperature range is 0°C to 70°C, with a height of 13.84mm, length of 21.59mm, and width of 16.26mm. Inductance is 350uH, and it is RoHS compliant.
Abracon ARJ11E-MBSD-A-B-EM2 technical specifications.
| Color | Green, Yellow |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Height | 13.84mm |
| Inductance | 350uH |
| Length | 21.59mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 12 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ARJ11E |
| Shielding | Shielded |
| Termination | Solder |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ARJ11E-MBSD-A-B-EM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.