The ARJ11G-MASA-A-B-FLT2 is an 8-position RJ11 modular connector with 4 cores and a 2.54mm pitch. It features a shielded design and is suitable for through-hole mounting. The connector operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It is available in a tray packaging format.
Abracon ARJ11G-MASA-A-B-FLT2 technical specifications.
| Color | Green, Yellow |
| Contact Plating | Gold |
| Direction | User Selectable |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ARJ11G |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Abracon ARJ11G-MASA-A-B-FLT2 to view detailed technical specifications.
No datasheet is available for this part.