
Shielded, vertical, through-hole modular connector featuring 8 positions and 8 contacts with gold plating. This female I/O connector offers user-selectable direction and a pitch of 2.54mm, designed for telecom and datacom applications. It operates within a temperature range of 0°C to 70°C and utilizes solder termination.
Abracon ARJ11G-MBSC-MU2 technical specifications.
| Contact Plating | Gold |
| Direction | User Selectable |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ARJ11G |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Abracon ARJ11G-MBSC-MU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
