
Vertical, shielded, through-hole mount modular connector with 8 positions and 1 port. Features 4 cores per jack and 8 contacts with gold plating. Operates between 0°C and 70°C, with solder termination and a 2.54mm pitch. This RoHS compliant component offers user-selectable direction.
Abracon ARJ11G-MBSE-MU2 technical specifications.
| Contact Plating | Gold |
| Direction | User Selectable |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ARJ11G |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Abracon ARJ11G-MBSE-MU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.