
Conn RJ-45 RCP 32 POS 1.27mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5/Cat 6 Tray
Checking distributor stock and pricing after the page loads.
| Color | Green, Yellow |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 4 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ARJ14A |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |