Abracon ARJ14A-MFSA-MU2 technical specifications.
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Height | 13.6mm |
| Inductance | 350uH |
| Length | 21.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 4 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ARJ14A |
| Shielding | Shielded |
| Termination | Solder |
| Width | 59.12mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ARJ14A-MFSA-MU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.