
This modular RJ11 connector features a shielded design and is suitable for through hole mounting. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The connector is RoHS compliant and has a gold contact plating. It is available in a tray packaging with a pitch of 2.54mm.
Sign in to ask questions about the Abracon ARJ14A-MFSD-MU2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ARJ14A-MFSD-MU2 technical specifications.
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 4 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ARJ14A |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Abracon ARJ14A-MFSD-MU2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.