The ARJ21A-MBSD-A-B-EMU2 is a female modular jack with 2 ports and 16 positions, arranged in 2 rows. It has a right angle orientation and is shielded for electromagnetic interference protection. The component is rated for operation between 0°C and 70°C. It is available in a tray packaging with 44 pieces per package.
Sign in to ask questions about the Abracon ARJ21A-MBSD-A-B-EMU2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ARJ21A-MBSD-A-B-EMU2 technical specifications.
| Color | Green, Yellow |
| Contact Plating | Gold |
| Direction | Up and Down |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 2 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ARJ21A |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Abracon ARJ21A-MBSD-A-B-EMU2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.