The ARJ21A-MCSA-LT2 is a modular RJ-45 connector with 16 contacts and a right angle body orientation. It features a termination method of solder and is designed for through hole mounting. The connector operates within a temperature range of 0 to 70 degrees Celsius. It is categorized as a Cat 5/Cat 6 connector and includes integrated magnetics.
Abracon ARJ21A-MCSA-LT2 technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 20 |
| Number of Ports | 2 |
| Category Number | Cat 5/Cat 6 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.