
The ARJ21A-MCSA-LU2 is a 2-port modular RJ11 connector with 5 cores per jack and 16 positions. It features a right-angle orientation and is packaged in a tray. The connector has a pitch of 2.54mm and is shielded for electromagnetic interference protection. It is designed for through-hole mount and is compliant with RoHS regulations. The operating temperature range is from 0°C to 70°C.
Sign in to ask questions about the Abracon ARJ21A-MCSA-LU2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ARJ21A-MCSA-LU2 technical specifications.
| Contact Plating | Gold |
| Direction | Up and Down |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 5 |
| Number of Ports | 2 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ARJ21A |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Abracon ARJ21A-MCSA-LU2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
