The ARJC05-240008 is a right-angle RJ-45 connector with 64 contacts and 8 ports. It features a solder termination method and a terminal pitch of 1.27mm. The connector is designed for through-hole mounting and has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. The ARJC05-240008 is an integrated magnetics module, suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 64 |
| Number of Ports | 8 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |