The ARJE-0032 is a single-port (1x1) RJ45 modular connector with integrated magnetics designed for 10/100 Base-TX applications. It features a right-angle orientation, surface-mount termination style, and a tab-up configuration. The part includes shielding with EMI fingers and integrated Green/Yellow LEDs, supporting an operating temperature range of -40°C to +85°C.
Abracon ARJE-0032 technical specifications.
| Application | 10/100Base-T |
| Port Configuration | 1x1 |
| Mounting Type | Surface Mount |
| Orientation | 90degrees |
| Tab Direction | Up |
| LED L / R Color | Green / Yellow |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Shielding | Shielded, EMI Fingers |
| Number of Positions/Contacts | 8P8C |
| RoHS | Compliant By Exemption |
No datasheet is available for this part.