The ARJM11A3-805-KB-CW2 is a right-angle RJ-45 connector with 8 contacts, suitable for through-hole mounting. It has a terminal pitch of 1.27mm and is terminated by soldering. The connector operates between 0°C and 70°C and features integrated magnetics. It is a modular and Ethernet connector designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |