The ARJM11B1-516-NN-ER4-T is a right angle through hole connector with 8 contacts and integrated magnetics. It features a terminal pitch of 1.27mm and a termination method of solder. The connector operates between -40°C and 85°C and is suitable for use in modular and Ethernet applications.
Abracon ARJM11B1-516-NN-ER4-T technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ARJM11B1-516-NN-ER4-T to view detailed technical specifications.
No datasheet is available for this part.