The ARJM11B1-516-NN-EW2 is a right angle through hole connector with 8 contacts, a terminal pitch of 1.27mm, and a termination method of solder. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The connector is designed for use with RJ-45 applications and features integrated magnetics.
Abracon ARJM11B1-516-NN-EW2 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon ARJM11B1-516-NN-EW2 to view detailed technical specifications.
No datasheet is available for this part.