The ARJM11B1-811-AB-CW2 is an RJ-45 connector with 8 contacts and a right-angle body orientation. It is designed for through-hole mounting and features solder termination. The connector operates over a temperature range of 0 to 70°C. It has integrated magnetics and is available in a through-hole package type.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |