This RJ-45 connector features 8 contacts, a right angle body orientation, and a through hole mounting style. It operates between 0°C and 70°C. The connector is designed for use with solder termination and has integrated magnetics. It is a female gendered connector with a 1.27mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |