The ARJM11B3-805-KK-CW2 is a right-angle, through-hole RJ-45 connector with 8 contacts and a terminal pitch of 1.27mm. It features solder termination and is designed for use in applications with operating temperatures between 0 and 70 degrees Celsius. This connector is suitable for use in modular and Ethernet applications, and is certified for use in environments with integrated magnetics.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |