This RJ-45 connector features 8 contacts, a right angle body orientation, and a through hole mounting style. It has a terminal pitch of 1.27mm and is terminated by soldering. The operating temperature range is 0 to 70 degrees Celsius. The connector is designed for use in modular and Ethernet applications, and includes integrated magnetics.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |