The ARJM11D7-009-KB-CW2 is an RJ-45 female connector with 8 contacts and a right angle body orientation. It features a through hole mounting style and is designed for use in applications with a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. The connector has a terminal pitch of 1.27mm and is terminated with solder. It is an integrated magnetics device, suitable for use in modular and Ethernet applications.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |