The ARJM11D7-009-KK-CW2 is an RJ-45 female connector with 8 contacts and a 1.27mm pitch. It features a solder termination method and a right angle body orientation. This connector is designed for through hole mounting and has a temperature range of 0 to 70 degrees Celsius. It is integrated with magnetics and has 12 terminals and 1 port.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |