This RJ-45 modular connector features 8 contacts, a right angle body orientation, and through hole mounting. It has a terminal pitch of 1.27mm and is terminated by soldering. The connector is designed for use in temperatures ranging from 0 to 70°C. It is an integrated magnetics component.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |