The ARJM11D7-114-NN-CW2 is a right-angle through-hole connector with 8 contacts and integrated magnetics. It features a terminal pitch of 1.27mm and a termination method of solder. The connector is designed for use in modular and Ethernet applications, with a minimum operating temperature of 0°C and a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |