The ARJM12A2-805-NN-CW2 is a right angle RJ-45 connector with 20 female contacts and a terminal pitch of 1.27mm. It features a through hole mounting style and is designed for use in Cat 5 and Cat 6 applications. The connector has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. It is an integrated magnetics solution, suitable for use in modular and Ethernet connector applications.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 20 |
| Number of Ports | 2 |
| Category Number | Cat 5/Cat 6 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |