The ARJM14A3-805-BA-CW2 is a right-angle through-hole connector with 40 contacts and a terminal pitch of 1.27mm. It features solder termination and is designed for use in Cat 5 and Cat 6 applications. The connector operates within a temperature range of 0 to 70 degrees Celsius and is suitable for use in integrated magnetics applications.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 56 |
| Number of Ports | 4 |
| Category Number | Cat 5/Cat 6 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |