The ARJM14A3-811-AA-CW2 is a 40-contact RJ-45 female connector with integrated magnetics, suitable for Cat 5/Cat 6 applications. It features a right-angle body orientation and solder termination method. The connector is rated for operation between 0°C and 70°C. It is designed for through-hole mounting and has 56 terminals. The ARJM14A3-811-AA-CW2 is a modular and Ethernet connector.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 56 |
| Number of Ports | 4 |
| Category Number | Cat 5/Cat 6 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |