The ARJM14A4-009-AA-CW2 is a right-angle RJ-45 connector with 32 contacts, suitable for Cat 5/Cat 6 applications. It features a through-hole mounting style and is terminated by soldering. The connector operates within a temperature range of 0 to 70 degrees Celsius. Integrated magnetics are included, and it is designed for use in modular and Ethernet applications.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 48 |
| Number of Ports | 4 |
| Category Number | Cat 5/Cat 6 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |