The ARJM24A1-547-NN-CW2 is an RJ-45 connector with 8 ports, suitable for Cat 5/Cat 6 applications. It features 80 number of contacts and a terminal pitch of 1.27mm. The connector is designed for through hole mounting and has a right angle body orientation. It can operate within a temperature range of 0 to 70°C. The ARJM24A1-547-NN-CW2 has integrated magnetics and is designed for use in modular and Ethernet applications.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 80 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 80 |
| Number of Ports | 8 |
| Category Number | Cat 5/Cat 6 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |