The ARJM24A1-811-AA-CW2 is an RJ-45 female 8-port modular Ethernet connector from Abracon. It features 80 contacts with a terminal pitch of 1.27mm and is terminated through soldering. The connector has a right-angle body orientation and is designed for through-hole mounting. It operates within a temperature range of 0 to 70 degrees Celsius and is categorized as Cat 5/Cat 6. The connector also includes integrated magnetics.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 80 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 112 |
| Number of Ports | 8 |
| Category Number | Cat 5/Cat 6 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |