The ARJM26A1-547-NN-CW2 is a right-angle, through-hole RJ-45 connector with 120 terminals and 12 ports. It features a solder termination method and is designed for use in Cat 5 and Cat 6 applications. The connector operates over a temperature range of 0 to 70 degrees Celsius and includes integrated magnetics. It is suitable for use in modular and Ethernet connector applications.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 120 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 120 |
| Number of Ports | 12 |
| Category Number | Cat 5/Cat 6 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |