The ARJM26A1-805-AA-CW2 is a right-angle, through-hole mounted RJ-45 connector with 12 ports and 168 terminals. It features a 1.27mm terminal pitch and is designed for use in Cat 5/Cat 6 applications. The connector has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. It is manufactured by Abracon and is suitable for use in a variety of networking and communication applications.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 120 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 168 |
| Number of Ports | 12 |
| Category Number | Cat 5/Cat 6 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |