The ARJM26A1-805-AB-CW2 is a 12-port RJ-45 female connector with integrated magnetics, designed for through hole mounting. It features a right angle body orientation and a terminal pitch of 1.27mm. The connector operates within a temperature range of 0 to 70 degrees Celsius and is suitable for Cat 5/Cat 6 applications.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 120 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 168 |
| Number of Ports | 12 |
| Category Number | Cat 5/Cat 6 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |