Abracon ARJU31A-MASA-AD-B-E-LU2 technical specifications.
| Color | Green, Orange, Yellow |
| Contact Plating | Gold |
| Direction | Up |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | ARJU31A |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Abracon ARJU31A-MASA-AD-B-E-LU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.