NFC/RFID Tag and Transponder 902000kHz to 928000kHz 512bit Tray
Checking distributor stock and pricing after the page loads.
| Technology | Passive |
| Memory Size | 512bit |
| Frequency Range | 902000 to 928000kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |