NFC/RFID Tag and Transponder IC 920000kHz to 925000kHz Automotive Tray
Checking distributor stock and pricing after the page loads.
| Technology | Passive |
| Style | IC |
| Frequency Range | 920000 to 925000kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |