The ASAAIG-24.000MHZ-K-C-S-T is a standard crystal oscillator from Abracon's ASAAIG series. It operates at a frequency of 24.000 MHz with a CMOS output and supports a supply voltage range typically centered at 3.3V. This component is designed for surface mount technology in a compact 2.0mm x 1.6mm package and is AEC-Q200 qualified for automotive applications.
Abracon ASAAIG-24.000MHZ-K-C-S-T technical specifications.
| Frequency | 24MHz |
| Supply Voltage | 3.3V |
| Frequency Stability | 50PPM |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Output Format | CMOS |
| Load Capacitance | 15pF |
| Height | 0.8mm |
| Dimensions | 2.0 x 1.6mm |
| Aec Rating | AEC-Q200 Qualified |
| RoHS | Compliant |
No datasheet is available for this part.