The ASCO series is an ultra-miniature, low profile crystal clock oscillator. It features a broad frequency range from 1MHz to 80MHz, a height of 0.6mm, and is designed for high-density SMT applications. This specific part operates at 25.000MHz with a supply voltage of 3.3V and a frequency stability of 30ppm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASCO-25.000MHZ-EK-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 25.000MHz |
| Frequency Stability | 30ppm |
| Supply Voltage | 3.3V |
| Operating Temperature | -20 to +70°C |
| Supply Current (Max) | 8.5mA |
| Output Load | 15pF |
| Output Type | CMOS |
| Dimensions | 1.6 x 1.2 x 0.6mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Abracon ASCO-25.000MHZ-EK-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.