Abracon ASDK2-32.768KHZ-LRS technical specifications.
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Frequency | 32.768 kHz |
| Operating Supply Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASDK2-32.768KHZ-LRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.