This surface mount crystal oscillator has a frequency stability of 50ppm and operates over a supply voltage range of 3.14V to 3.46V. It is designed for use in temperatures between -40°C and 85°C. The oscillator has a low load capacitance of 15pF and measures 1mm in height, 2.5mm in width, and 3.2mm in length.
Checking distributor stock and pricing after the page loads.
Abracon ASE-29.4912MHz-LC technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1mm |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Width | 2.5mm |
| RoHS | Compliant |