
The ASE-8.000MHz-ET is a ceramic crystal oscillator from Abracon with a frequency of 8MHz and a frequency stability of 100ppm. It operates within a temperature range of -20°C to 70°C and requires a supply voltage of 3.3V. The oscillator is packaged in a standard SMD/SMT termination and is available on tape and reel.
Sign in to ask questions about the Abracon ASE-8.000MHz-ET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASE-8.000MHz-ET technical specifications.
| Package/Case | Ceramic |
| Frequency | 8MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | ASE |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE-8.000MHz-ET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
