The ASE2-22.000MHz-LC-T crystal oscillator from Abracon features a frequency stability of 50ppm and operates within a temperature range of -40°C to 85°C. It measures 1.1mm in height and 2.5mm in width, with a length of 3.2mm. The oscillator is packaged in tape and reel format.
Sign in to ask questions about the Abracon ASE2-22.000MHz-LC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASE2-22.000MHz-LC-T technical specifications.
| Frequency | 22MHz |
| Frequency Stability | 50ppm |
| Height | 1.1mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | ASE2 |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASE2-22.000MHz-LC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.