
The ASEMPC-75.000MHZ-Z-T is a surface mount oscillator from Abracon with a frequency of 75MHz and a frequency stability of 50ppm. It operates over a temperature range of -55°C to 125°C and has a maximum supply current of 35mA. The oscillator is supplied at 3.6V and is available in tape and reel packaging. It is compliant with RoHS regulations and features a pure silicon construction.
Abracon ASEMPC-75.000MHZ-Z-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 75MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASEMP, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASEMPC-75.000MHZ-Z-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.