ASFL1 Series 125 MHz 5 x 3.2 mm 3.3 V ±25 ppm SMT Crystal Clock Oscillator
Abracon ASFL1-125.000MHZ-LR technical specifications.
| Frequency Stability | 25ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 125 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.