ASFL1 Series 5 x 3.2 x 1.3 mm 22.1184 MHz ±50 ppm Crystal Clock Oscillator
Checking distributor stock and pricing after the page loads.
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 22.1184 MHz |
| Operating Supply Voltage | 3.63V |
| RoHS | Compliant |