The ASFL1-29.4912MHz-EK is a surface mount crystal oscillator from Abracon with a frequency stability of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator is powered by a supply voltage between 2.97V and 3.63V. It measures 5mm in length, 3.2mm in width, and 1.3mm in height.
Abracon ASFL1-29.4912MHz-EK technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 30ppm |
| Height | 1.3mm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-29.4912MHz-EK to view detailed technical specifications.
No datasheet is available for this part.