
ASFL1-33.333MHz-EK, Crystal Oscillator, 33.333 MHz, 30ppm HCMOS, TTL 15pF, 4-Pin SMD, 5 x 3.2 x 1.3mm
Abracon ASFL1-33.333MHz-EK technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 30ppm |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-33.333MHz-EK to view detailed technical specifications.
No datasheet is available for this part.
