Abracon ASFL1-35.325MHZ-EK-T technical specifications.
| Frequency | 35.325MHz |
| Frequency Stability | 30ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | ASFL1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-35.325MHZ-EK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.