The ASFL1-50.000MHz-EK is a surface mount crystal oscillator from Abracon with a frequency stability of 30ppm. It operates within a temperature range of -20°C to 70°C and has a maximum supply voltage of 3.63V. The oscillator measures 5mm in length and 3.2mm in width, with a height of 1.3mm. It has a low load capacitance of 15pF, making it suitable for a variety of applications.
Abracon ASFL1-50.000MHz-EK technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 30ppm |
| Height | 1.3mm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASFL1-50.000MHz-EK to view detailed technical specifications.
No datasheet is available for this part.